Eaton FAZ Miniature Circuit Breaker, 2-Pole, 500mA, Type D, 240V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 230-1340
- Mfr. Part No.:
- 278880 FAZ-D0,5/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR839.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR839.94 |
*price indicative
- RS Stock No.:
- 230-1340
- Mfr. Part No.:
- 278880 FAZ-D0,5/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Width | 36mm | |
| Standards/Approvals | CSA-C22.2, EN 45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL 1077 | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Width 36mm | ||
Standards/Approvals CSA-C22.2, EN 45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL 1077 | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
The Eaton miniature circuit breaker has 3 poles. It has 0.5 A rated current and 15kA rated switching capacity according to IEC/EN 60947-2. It is switchgear for residential and commercial applications.
It has IP20 degree of protection
It belongs to type D tripping characteristic
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton FAZ-NA FAZ Miniature Circuit Breaker 500mA 480V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC, 10 kA Breaking Capacity
