Eaton FAZ-NA FAZ Miniature Circuit Breaker, 1-Pole, 500mA, Type D, 480V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 230-1306
- Mfr. Part No.:
- 102097 FAZ-D0,5/1-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR284.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR284.76 |
*price indicative
- RS Stock No.:
- 230-1306
- Mfr. Part No.:
- 102097 FAZ-D0,5/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 480V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Rail | |
| Range | FAZ-NA | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC 60947-2, UL 489, CSA C22.2 No. 5 | |
| Depth | 70.5mm | |
| Height | 105mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 480V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Rail | ||
Range FAZ-NA | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC 60947-2, UL 489, CSA C22.2 No. 5 | ||
Depth 70.5mm | ||
Height 105mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
The Eaton miniature circuit breaker has 1 pole. It has 0.5 A rated current and 15kA rated switching capacity according to IEC/EN 60947-2. It is switchgear for export to North America (UL-listed).
It has IP20 degree of protection
It belongs to type D release characteristic
Note
Eaton formerly known as Moeller
Related links
- Eaton FAZ-NA FAZ Miniature Circuit Breaker 1.5A 480V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 15 kA Breaking Capacity
- Eaton FAZ Miniature Circuit Breaker 500mA 240V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 10 kA Breaking Capacity
- Eaton FAZ-NA Miniature Circuit Breaker 10A 480V ac AC 15 kA Breaking Capacity
- Eaton FAZ-NA FAZ Miniature Circuit Breaker 1.5A 480V ac AC 10 kA Breaking Capacity
