Eaton FAZ-NA Miniature Circuit Breaker, 3-Pole, 10A, Type D, 480V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR932.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR932.31

*price indicative

RS Stock No.:
230-1308
Mfr. Part No.:
102267 FAZ-D10/3-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

480V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

FAZ-NA

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Standards/Approvals

CSA C22.2 No. 5, IEC 60947-2, UL 489

Height

105mm

Depth

70.5mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker has 3 poles. It has 10 A rated current and 15kA rated switching capacity according to IEC/EN 60947-2. It is switchgear for export to North America (UL-listed).

It has IP20 degree of protection

It belongs to type D tripping characteristic

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy