Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 8A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 235-141
- Mfr. Part No.:
- 102246 FAZ-C8/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,382.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,382.09 |
*price indicative
- RS Stock No.:
- 235-141
- Mfr. Part No.:
- 102246 FAZ-C8/3-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 53.1mm | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Standards/Approvals | UL (File . E519), UL 489, UL, rth America (UL, CSA ), IECEN 60947, IEC 617, IEC 60947, EN45545, CSA (File . 0445), CSAC. . 509, CSA C. . 5, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Width 53.1mm | ||
Height 75.5mm | ||
Depth 105mm | ||
Standards/Approvals UL (File . E519), UL 489, UL, rth America (UL, CSA ), IECEN 60947, IEC 617, IEC 60947, EN45545, CSA (File . 0445), CSAC. . 509, CSA C. . 5, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is meticulously designed for enhanced performance and reliability in electrical systems, particularly in North American applications. This switchgear is UL listed and CSA certified, ensuring adherence to stringent safety standards. With its three pole configuration and C tripping characteristic, it guarantees optimal protection for feeder and branch circuits. Engineered for easy integration into your setups, its robust design offers superior insulation voltage and impulse withstand capabilities, making it an ideal choice for demanding environments.
Compact size ensures space efficient installations
High rated operational voltage for versatile use
Enhanced breaking capacity for reliable performance
Designed for easy integration with existing systems
Complies with major international electrical standards
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 8A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 8A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
