Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 10A, Type K, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-569
- Mfr. Part No.:
- 278597 FAZ-K10/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR238.23
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR238.23 |
*price indicative
- RS Stock No.:
- 259-569
- Mfr. Part No.:
- 278597 FAZ-K10/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IECEN 60947, UL (File . E177451), UL 1077, IECEN 60898, IEC 617, EN45545, CSA (File . 0445), CSAC. . 5 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IECEN 60947, UL (File . E177451), UL 1077, IECEN 60898, IEC 617, EN45545, CSA (File . 0445), CSAC. . 5 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the xEffect series offers a robust solution for protecting electrical circuits. Designed to provide reliable and efficient performance, this device is ideal for both industrial and advanced commercial applications. Its compact design ensures easy installation on top hat rails, making it a versatile choice for various environments. With a tripping characteristic of 'K', it effectively safeguards circuits by minimising any potential overloads. The product is crafted to meet a variety of standards, ensuring compliance and safety in operation. This breaker is not only operationally efficient but also enhances system reliability with its advanced features and certifications, making it an essential component for any electrical system.
Offers a single pole configuration for efficient circuit protection
Features a degree of protection rating of IP20 ensuring robust operation
Constructed with terminals that are finger and hand touch safe promoting user safety
Designed for a wide range of ambient temperatures operating effectively from 25 °C to 75 °C
Complies with multiple safety standards enhancing your assurance in performance
Includes a built in depth of 705 mm aiding in versatile installations
Equipped with a robust release characteristic of 'K' for reliable tripping performance
Provides a rated short circuit breaking capacity of 10 kA ensuring superior protection
Features a versatile mounting position to suit various installation needs
Designed to facilitate easy heat dissipation with effective thermal management
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
