Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 10A, Type C, 240V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-887
- Mfr. Part No.:
- 190926 FAZ-C10/4-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,702.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,702.80 |
*price indicative
- RS Stock No.:
- 240-887
- Mfr. Part No.:
- 190926 FAZ-C10/4-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP40, IP20 | |
| Width | 70.8mm | |
| Standards/Approvals | CSAC. . 509, rth America, RoHS, CSA (File . 0445), IECEN 60947, suitable as, UL (File . E519), IEC 617, UL 489, UL (Category Control, Number DIVQ), CSA C. . 5, rth America (UL, CSA ), BCPD, EN45545, Specially designed for, IEC 60947, CE, CSA | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP40, IP20 | ||
Width 70.8mm | ||
Standards/Approvals CSAC. . 509, rth America, RoHS, CSA (File . 0445), IECEN 60947, suitable as, UL (File . E519), IEC 617, UL 489, UL (Category Control, Number DIVQ), CSA C. . 5, rth America (UL, CSA ), BCPD, EN45545, Specially designed for, IEC 60947, CE, CSA | ||
Height 75.5mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series exemplifies reliability and innovation in electrical protection. Engineered to meet the rigorous demands of industrial and advanced commercial applications, this four pole device ensures robust performance under varied conditions. Its compliance with multiple international standards and certifications underscores its suitability for North American environments, ensuring safety and efficiency.
Designed for high operational efficiency in commercial settings
Rated for both AC and DC usage enhancing versatility
Built to withstand varying ambient temperatures ensuring durability
Each unit features an IP20 degree of protection for added reliability
Incorporates a clear contact position indicator for visibility
Can accommodate a diverse range of conductor cross sections
Satisfies stringent compliance with RoHS and other international standards
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
