Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 10A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 241-206
- Mfr. Part No.:
- 102227 FAZ-D10/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,041.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,041.00 |
*price indicative
- RS Stock No.:
- 241-206
- Mfr. Part No.:
- 102227 FAZ-D10/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC 617, UL 489, CSA C. . 5, IEC 60947, EN45545 | |
| Width | 35.4mm | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC 617, UL 489, CSA C. . 5, IEC 60947, EN45545 | ||
Width 35.4mm | ||
Depth 70.5mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series guarantees superior protection for feeder and branch circuits. Featuring a compact two pole configuration, it adeptly handles operational voltages of up to 415 V while maintaining compliance with stringent industry standards. The devices robust construction promises long lasting durability, making it an ideal choice for critical installations. Enhanced with a tripping characteristic of D, it can manage higher surge currents, providing innovative solutions for modern electrical systems.
Designed for dependable circuit protection in demanding environments
Compact design allows for efficient use of space in electrical panels
Two pole configuration for versatile application in various setups
Complies with rigorous RoHS and UL standards for enhanced safety
Tripping characteristic optimised for handling high inrush currents
IP20 rated degree of protection ensures safety against accidental contact
Proven lifespan of 20000 operations reducing maintenance needs
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
