Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 8A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR393.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR393.60

*price indicative

RS Stock No.:
243-534
Mfr. Part No.:
102126 FAZ-C8/1-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

8A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Height

75.5mm

Depth

70.5mm

Width

17.7mm

Standards/Approvals

CE, CSAC. . 509, EN45545, IEC 60947, IEC 617, IECEN 60947, UL, UL 489

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for both commercial and industrial applications, ensures reliable protection against electrical faults. Built with a robust frame and advanced technology, this device is perfect for safeguarding feeder and branch circuits. The compact design facilitates easy integration into existing systems, while its high breaking capacity ensures thorough protection without compromising on efficiency. Rated for a maximum voltage of 480 V AC, this circuit breaker delivers peace of mind and operational assurance, making it an ideal choice for demanding environments.

Suitable for both AC and DC applications enhancing versatility

IP20 rated for dust protection offering robustness in diverse conditions

Meets stringent certifications including UL and CSA standards

Integrated features for enhanced touch safety and operational integrity

Optimised for North American regulations ensuring compliance

Temperature resilience allows operation in extreme conditions

Designed for easy maintenance and accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy