Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 15A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 235-148
- Mfr. Part No.:
- 102269 FAZ-D15/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,335.44
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,335.44 |
*price indicative
- RS Stock No.:
- 235-148
- Mfr. Part No.:
- 102269 FAZ-D15/3-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 15A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 105mm | |
| Height | 75.5mm | |
| Width | 53.1mm | |
| Standards/Approvals | UL, RoHS, CSA (File . 0445), CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 15A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 105mm | ||
Height 75.5mm | ||
Width 53.1mm | ||
Standards/Approvals UL, RoHS, CSA (File . 0445), CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a cutting edge miniature circuit breaker designed for enhanced reliability and efficiency in electrical applications. Its robust construction and UL listing make it ideal for export to North America, ensuring compliance with stringent safety standards. With a three pole configuration and a tripping characteristic of D, this circuit breaker provides optimal protection for feeder and branch circuits. The product is tailored specifically for high demand environments, rated for 15 A, and is capable of handling both AC and DC voltage ratings.
Engineered for exceptional operational longevity
Compact dimensions facilitate versatile mounting options
Twist terminals accessible for easy installation
Offers robust protection against faults and overloads
Easily integrates into systems requiring compliance with multiple certifications
Provides thermal stability and reliability in demanding conditions
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 15A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 15A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
