Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 13A, Type B, 250 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR669.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR669.28

*price indicative

RS Stock No.:
244-686
Mfr. Part No.:
176068 FAZ-B13/1-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

13A

Tripping Characteristics

Type B

Rated DC Voltage

250V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

17.7mm

Depth

80mm

Standards/Approvals

EN45545, IEC 617, RoHS

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect embodies cutting edge technology and unwavering reliability, making it an essential component for DC applications. Designed to ensure optimal safety and performance, this exceptional product offers a single pole configuration with a tripping characteristic of B. With its robust architecture, it can handle operational voltages up to 250V while providing a rated short circuit breaking capacity that signifies confidence in its capability to protect electrical installations.

Designed for direct current applications to enhance safety

Compact and space efficient dimensions for versatile installation

Excellent compliance with RoHS and international standards

Reduces potential risks associated with electrical faults

User friendly and intuitive design for easy integration into panels

Conforms to stringent product standards for increased reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy