Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 63A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 231-860
- Mfr. Part No.:
- 115377 FAZ-D63/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,530.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,530.84 |
*price indicative
- RS Stock No.:
- 231-860
- Mfr. Part No.:
- 115377 FAZ-D63/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker stands out as a reliable miniature circuit breaker designed to ensure optimum performance in challenging environments. With its four-pole configuration, this device is ideal for safeguarding electrical installations against overloads and short circuits, featuring a characteristic curve that optimally supports diverse applications. The compact dimensions not only facilitate easy installation, but they also contribute to enhanced space management in switchgear assemblies. Additionally, this MCB offers robust compliance with industry standards, ensuring it meets the highest quality benchmarks for safety and performance. It is specifically engineered for industrial and advanced commercial applications, making it a dependable choice for professionals seeking durable and effective protection for their electrical systems.
Environmentally conscious design adheres to RoHS regulations
Versatile temperature operational range accommodates various environments
Equipped with effective short-circuit protection ensuring reliable operation
User-friendly wiring diagrams simplify maintenance tasks
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
