Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 63A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,158.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,158.97

*price indicative

RS Stock No.:
259-127
Mfr. Part No.:
279041 FAZ-B63/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

72mm

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for unparalleled performance and safety in industrial and advanced commercial applications. Designed to trip with a characteristic B curve, it accommodates a rated current of 63 A, ensuring optimal protection for electrical circuits. The robust design features a compact width of 80 mm, making it ideal for space constrained environments while maintaining a high breaking capacity of up to 15 kA.

Comprises a robust design engineered for effortless installation and longevity

Suitable for both industrial and advanced commercial applications

Meets comprehensive safety standards ensuring regulatory compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy