Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 4-Pole, 63A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 244-683
- Mfr. Part No.:
- 174537 AZ-4-B63
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,433.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,433.47 |
*price indicative
- RS Stock No.:
- 244-683
- Mfr. Part No.:
- 174537 AZ-4-B63
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 617, EN45545, RoHS | |
| Width | 108mm | |
| Depth | 75mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Standards/Approvals IEC 617, EN45545, RoHS | ||
Width 108mm | ||
Depth 75mm | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed to provide superior protection for electrical circuits, ensuring safety and reliability in demanding applications. This miniature circuit breaker, featuring a robust 63A, four pole configuration, is tailored for commercial and industrial environments where efficient circuit management is essential. With a type B characteristic, it offers excellent performance in both normal and overload conditions, making it ideal for various electrical setups.
Includes a sturdy IP20 degree of protection ensuring longevity and durability
Compact dimensions facilitate easy integration into existing systems
Connection capability allows for flexible wiring options with both solid core and multi wired conductors
Efficient heat dissipation design enhancing operational reliability
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity
