Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 4-Pole, 20A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 246-365
- Mfr. Part No.:
- 174532 AZ-4-B20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,398.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,398.53 |
*price indicative
- RS Stock No.:
- 246-365
- Mfr. Part No.:
- 174532 AZ-4-B20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Width | 108mm | |
| Height | 90mm | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Width 108mm | ||
Height 90mm | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
Depth 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is meticulously designed to ensure robust protection for electrical systems while providing reliable performance in advanced commercial applications. With a 20A capacity and four poles, it effectively manages and mitigates short circuits. Thanks to its type B characteristic and compliance with industry standards, it guarantees optimal functionality.
Compact design facilitates easy installation in tight spaces
Rated short circuit breaking capacity ensures effective circuit protection
Wide operating temperature range allows for use in diverse conditions
Electromagnetic compatibility helps in maintaining system integrity
Allows for multiple conductor cross section connections
Accommodates both solid core and multi wired conductors
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
