Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 3-Pole, 20A, Type B, 400V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,745.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,745.83

*price indicative

RS Stock No.:
244-675
Mfr. Part No.:
174506 AZ-3-B20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

25kA

Range

xEffect

Series

xEffect - AZ MCB

IP Rating

IP20

Height

90mm

Depth

75mm

Standards/Approvals

EN45545, IEC 617, RoHS

Width

81mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect offers exceptional protection and reliability for industrial and advanced commercial applications. Designed to manage electrical loads efficiently, it ensures robust performance with its type B characteristic, making it ideal for various operational environments. The device compact design allows for easy installation while delivering a remarkable 20A capacity across three poles.

Three pole design suitable for versatile applications

Robust construction designed for long lasting durability

Excellent tripping characteristic for enhanced safety

Environmentally compliant reflecting a commitment to sustainability

A high degree of protection with IP20 rating against solid objects

Suitable for a wide temperature range accommodating diverse environments

Electrical characteristics tailored for AC voltage operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy