Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 3-Pole, 32A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 243-231
- Mfr. Part No.:
- 174508 AZ-3-B32
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,763.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,763.36 |
*price indicative
- RS Stock No.:
- 243-231
- Mfr. Part No.:
- 174508 AZ-3-B32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Width | 81mm | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Depth 75mm | ||
Width 81mm | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect exemplifies advanced functionality with its robust design tailored for industrial and commercial applications. Known for its dependable performance, it operates efficiently at a current rating of 32A across three poles, providing essential protection against electrical faults. The device adheres to high industry standards, ensuring compliance with RoHS regulations and certifications such as EN45545 2 and IEC 61373.
Designed with an impressive degree of protection of IP20
Incorporates an automatic reset function to reduce downtime
Features a heat dissipation capacity that maintains optimal performance
Suitable for a wide range of conductor cross section connections
Configured to operate efficiently within a broad ambient temperature range
Built for easy integration into switching systems for advanced applications
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC 20 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC, 15 kA Breaking Capacity
