Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 3-Pole, 32A, Type B, 400V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,886.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,886.43

*price indicative

RS Stock No.:
243-234
Mfr. Part No.:
174521 AZ-3N-B32
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

25kA

Range

xEffect

Series

xEffect - AZ MCB

IP Rating

IP20

Width

108mm

Standards/Approvals

EN45545, IEC 617, RoHS

Depth

75mm

Height

90mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed to provide reliable protection for your electrical installations. Rated at 32A with a three pole plus neutral configuration, this device is built to handle demanding environments while adhering to the highest compliance standards. With its characteristic curve type B, it guarantees swift disconnection in overload situations, thus safeguarding circuits and equipment from potential damage.

Constructed with high quality materials for enhanced durability and longevity

Compliant with RoHS standards ensuring environmental safety

Rated for both AC voltage types making it versatile for various applications

Designed for efficient heat dissipation promoting operational reliability

Features integrated electromagnetic compatibility for safeguarded performance

Installation is simplified through clear guidelines and effective wiring diagrams

Flexible conductor cross section compatibility caters to diverse installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy