Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 3-Pole, 40A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 244-680
- Mfr. Part No.:
- 174522 AZ-3N-B40
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,921.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,921.32 |
*price indicative
- RS Stock No.:
- 244-680
- Mfr. Part No.:
- 174522 AZ-3N-B40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Height | 90mm | |
| Width | 108mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Depth 75mm | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
Height 90mm | ||
Width 108mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect offers unparalleled protection and reliability for industrial and advanced commercial applications. Designed with a robust 40A capacity and a type B characteristic, this device not only safeguards your electrical system but also ensures efficient performance across a variety of operating conditions. With a thoughtful emphasis on compliance, the product adheres to stringent RoHS standards and carries certifications like EN45545 2 and IEC 61373, proving its suitability for diverse environments.
Designed for reliability in industrial settings with robust performance
Built in ambient temperature parameters ensure operational integrity
Complies with international standards for safety and performance
Streamlined dimensions aid in space efficient designs
Type B characteristic curve facilitates precise and reliable tripping
Equipped with extensive certifications assuring quality and safety
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
