Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 4-Pole, 40A, Type B, 400V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR3,433.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,433.47

*price indicative

RS Stock No.:
246-367
Mfr. Part No.:
174535 AZ-4-B40
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

25kA

Range

xEffect

Series

xEffect - AZ MCB

IP Rating

IP20

Width

108mm

Standards/Approvals

EN45545, IEC 617, RoHS

Height

90mm

Depth

75mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is a robust miniature circuit breaker designed to provide superior protection in industrial and advanced commercial settings. With a four pole configuration and a type B characteristic, it ensures reliable circuit interruption for loads up to 40 Amperes. The breaker’s compact dimensions make it ideal for space constrained installations while maintaining high performance. Constructed to meet strict RoHS regulations, it guarantees environmental compliance without compromising on quality.

Robust mechanical functions ensure consistent reliability

Special features include thermal stability verification for safety

Class 3 current limiting provides added safety during overload

AC voltage type is suitable for most commercial power networks

Pollution degree rating of 2 ensures reliability in diverse environments

IP20 degree of protection safeguards internal components from dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy