Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 3-Pole, 40A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 244-677
- Mfr. Part No.:
- 174509 AZ-3-B40
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,798.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,798.24 |
*price indicative
- RS Stock No.:
- 244-677
- Mfr. Part No.:
- 174509 AZ-3-B40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Height | 90mm | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Width | 81mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Depth 75mm | ||
Height 90mm | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
Width 81mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect represents cutting edge technology in electrical safety. Specifically designed for industrial and advanced commercial applications, it ensures optimal protection for electrical circuits with a robust B characteristic tripping curve. Equipped with a three pole configuration, this device seamlessly integrates into your existing infrastructure, delivering reliability and peace of mind.
Offers a three pole design for effective three phase protection
Compact form factor allows for easy fitting in confined spaces
Complies with both RoHS and EN45545-2 certifications for environmental assurance
Includes wiring diagrams for simplified installation
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
