Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 3-Pole, 50A, Type B, 400V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,821.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,821.54

*price indicative

RS Stock No.:
246-362
Mfr. Part No.:
174510 AZ-3-B50
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

25kA

Range

xEffect

Series

xEffect - AZ MCB

IP Rating

IP20

Width

81mm

Depth

75mm

Height

90mm

Standards/Approvals

EN45545, IEC 617, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect offers a robust solution for safeguarding electrical circuits in both industrial and commercial settings. Designed with a type B characteristic, this miniature circuit breaker stands out with its impressive capacity of 50A and three pole configuration, making it ideal for applications requiring reliable overcurrent protection. Its comprehensive certifications, including EN45545-2 and compliance with RoHS, highlight its adherence to stringent safety and quality standards.

Three pole design ensures versatile application for complex electrical systems

Complies with international safety and environmental standards

Robust construction enhances durability against mechanical and environmental stress

Low heat dissipation ensures high efficiency during operation

Easily integrates with leading industry installation practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy