Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 3-Pole, 25A, Type B, 400V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,763.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,763.36

*price indicative

RS Stock No.:
246-361
Mfr. Part No.:
174507 AZ-3-B25
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

25kA

Range

xEffect

Series

xEffect - AZ MCB

IP Rating

IP20

Width

81mm

Standards/Approvals

EN45545, IEC 617, RoHS

Depth

75mm

Height

90mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is a robust and efficient solution designed to protect your electrical systems. This product ensures maximum safety with its 25A three pole configuration, exhibiting a Type B characteristic that is ideal for a variety of applications including industrial and advanced commercial settings. Built with stringent compliance to international standards, the MCB not only meets but exceeds the requirements for electromagnetic compatibility and short circuit ratings, making it reliable for critical operations.

Three pole configuration enhances operational versatility

Robust electrical insulation for enhanced safety

Compact design suitable for space constrained installations

Durable construction meets stringent safety and performance standards

Wide temperature operating range ensures reliability in diverse environments

Easy installation process streamlines setup for panel builders

Excellent short circuit breaking capabilities for added protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy