Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 4-Pole, 25A, Type D, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 243-240
- Mfr. Part No.:
- 174542 AZ-4-D25
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,618.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,618.39 |
*price indicative
- RS Stock No.:
- 243-240
- Mfr. Part No.:
- 174542 AZ-4-D25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Width | 108mm | |
| Height | 90mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
Width 108mm | ||
Height 90mm | ||
Depth 75mm | ||
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is a robust solution designed for advanced commercial and industrial applications. This miniature circuit breaker not only ensures reliable protection against overcurrents but also integrates seamlessly into modern electrical setups. With a comprehensive design accommodating four poles and an amperage rating of 25 A, this breaker guarantees efficient performance across a variety of environments.
Meets the requirements for electromagnetic compatibility
Offers high short circuit breaking capacity for enhanced security
Supports a variety of conductor cross sections for flexible installations
Features a 4 kV rated impulse withstand voltage for reliable operation
Offers clearances and creepage distances that comply with established standards
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
