Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 4-Pole, 32A, Type B, 400V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR3,398.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,398.53

*price indicative

RS Stock No.:
244-681
Mfr. Part No.:
174534 AZ-4-B32
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

25kA

Range

xEffect

Series

xEffect - AZ MCB

IP Rating

IP20

Standards/Approvals

EN45545, IEC 617, RoHS

Depth

75mm

Width

108mm

Height

90mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is a sophisticated miniature circuit breaker designed for optimal performance in industrial and advanced commercial applications. With a robust 32A capacity and four pole structure, it effectively manages electrical loads while ensuring compliance with stringent safety standards. Its type B characteristic makes it ideal for a variety of environments, providing reliable protection against overcurrent situations.

Complies with RoHS for environmental safety

Designed for easy integration with diverse applications

Robust construction ensures longevity and durability

Meets electromagnetic compatibility standards

Offers built in thermal stability for enhanced operational performance

Supports wide operating temperature range to adapt to varying environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy