Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 2-Pole, 32A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 240-253
- Mfr. Part No.:
- 174495 AZ-2-B32
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,000.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,000.95 |
*price indicative
- RS Stock No.:
- 240-253
- Mfr. Part No.:
- 174495 AZ-2-B32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 75mm | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 75mm | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
Width 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is engineered for optimal performance in industrial and advanced commercial applications. Featuring a robust two pole design, it is capable of handling an operational current of 32A while ensuring utmost safety and compliance. Its compact dimensions make it ideal for tight spaces, while the high quality construction ensures durability under demanding conditions. With ratings for short circuit breaking capacities up to 25kA, this circuit breaker provides essential protection for your electrical systems.
Designed to deliver enhanced safety for industrial applications
Compact construction allows for installation in limited space
Specially engineered to meet rigorous electrical standards
Two pole design ensures efficiency in electrical management
Incorporates a characteristic curve for reliable overload protection
Compatible with a wide range of conductor cross sections
Durable materials enhance longevity and resistance to wear
Suits varying operational environments with its temperature range
Simplified wiring diagrams make installation straightforward
Meets compliance with RoHS and other key certifications
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 100A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 63A 400V ac AC 25 kA Breaking
