Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 2-Pole, 20A, Type B, 400V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR966.07

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR966.07

*price indicative

RS Stock No.:
243-228
Mfr. Part No.:
174493 AZ-2-B20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Range

xEffect

Series

xEffect - AZ MCB

IP Rating

IP20

Standards/Approvals

EN45545, IEC 617, RoHS

Depth

75mm

Height

90mm

Width

54mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed to provide reliable protection in industrial and advanced commercial applications. With a robust 20A, two pole configuration and B characteristic, it ensures efficient overload and short circuit protection tailored to meet the rigorous demands of modern electrical systems. Crafted with attention to detail, this device is not only compliant with EN45545-2 and IEC 61373 standards but also boasts a lightweight build, with a weight of only 0.454 kg and compact dimensions ensuring seamless integration into varied electrical setups.

Designed for high performance in demanding environments

Complies with international safety standards for peace of mind

Optimised for efficient heat dissipation during operation

Wide operating temperature range accommodates diverse applications

Dual pole configuration enhances circuit management capabilities

Robust construction ensures longevity and durability in service

Supports multi wired and solid core conductor connections for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy