Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 2-Pole, 100A, Type B, 400V ac AC, 20 kA Breaking Capacity
- RS Stock No.:
- 246-359
- Mfr. Part No.:
- 174500 AZ-2-B100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,740.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,740.06 |
*price indicative
- RS Stock No.:
- 246-359
- Mfr. Part No.:
- 174500 AZ-2-B100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 100A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 20kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Depth | 75mm | |
| Height | 90mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 100A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 20kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
Depth 75mm | ||
Height 90mm | ||
Width 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed to offer outstanding reliability and protection for electrical systems. Tailored for advanced commercial and industrial applications, it ensures superior performance with a rated current of 100A and a two pole configuration. The device features a type B characteristic, making it ideal for applications where a high level of short circuit protection is necessary.
Compact size allows installation in tight spaces
Environmentally friendly design meets RoHS compliance
Designed to withstand a diverse temperature range
Offers various installation diagrams for easy integration
Equipped with comprehensive safety features for dependable operation
Compatible with multi wired and solid core conductor configurations
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 100A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 100A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 100A 400V ac AC 20 kA Breaking
- Eaton xEffect AZ MCB Miniature Circuit Breaker 100A 400V ac AC 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
