Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 2-Pole, 25A, Type B, 400V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR966.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR966.07

*price indicative

RS Stock No.:
246-358
Mfr. Part No.:
174494 AZ-2-B25
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

25kA

Range

xEffect

Series

xEffect - AZ MCB

IP Rating

IP20

Width

54mm

Standards/Approvals

EN45545, IEC 617, RoHS

Height

90mm

Depth

75mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect redefines efficiency and reliability in circuit protection. Engineered for modern industrial and commercial applications, this miniature circuit breaker is a critical component for ensuring safety and performance in electrical systems. It boasts a Type B characteristic, catering to diverse operational needs, with a robust build designed to withstand the rigours of demanding environments. With a rated operational current of 25A and two poles, it fulfills rigorous standards while maintaining compact dimensions.

Efficient heat dissipation contributes to prolonging equipment life

Compliant with international certification standards for assured safety

Contributes to electromagnetic compatibility reducing potential interference

Sightly design integrates seamlessly with other components enhancing aesthetics

Minimal maintenance requirements due to the robust build quality

Offers peace of mind with reliable short circuit protection capabilities

Designed for straightforward upgrades or replacements in existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy