Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 3-Pole, 125A, Type B, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 243-233
- Mfr. Part No.:
- 174514 AZ-3-B125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,706.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,706.01 |
*price indicative
- RS Stock No.:
- 243-233
- Mfr. Part No.:
- 174514 AZ-3-B125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 75mm | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Width | 81mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 75mm | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
Width 81mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is engineered to provide exceptional protection for your electrical systems. This miniature circuit breaker is designed to offer robust performance with a compact design, accommodating a diverse range of applications, particularly in industrial and commercial environments. With a current rating of 125A and a B characteristic, it efficiently manages overload and short circuit conditions while ensuring reliable operation.
Compact design optimises space in switchgear panels
High quality construction supports reliable performance
Adaptable for multi wiring applications enhancing flexibility
Ensures compliance with RoHS standards for environmental safety
Meets stringent electromagnetic compatibility requirements
Integrates smoothly into advanced commercial electrical systems
Compatible with various conductor sizes simplifying installation
Designed to function effectively in both hot and cold environments
Provides essential details for heat dissipation calculations
Suitable for diverse industrial applications ensuring versatility
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC 20 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC 15 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 100A 400V ac AC, 20 kA Breaking Capacity
