Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 3-Pole, 125A, Type B, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 243-237
- Mfr. Part No.:
- 174527 AZ-3N-B125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,386.88
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,386.88 |
*price indicative
- RS Stock No.:
- 243-237
- Mfr. Part No.:
- 174527 AZ-3N-B125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Width | 108mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Depth 75mm | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
Width 108mm | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed for reliability and efficiency in industrial and commercial applications. Offering a robust construction, it features a three pole plus neutral configuration that accommodates a wide range of electrical needs. This circuit breaker provides essential protection by preventing overloads and short circuits while ensuring safe operations under varied conditions. With a rated operational current of 125A and enhanced features such as a Type B characteristic, it ensures rigorous compliance with international standards, making it suitable for complex electrical systems.
Compact design facilitates seamless integration into various electrical systems
Enhanced protection against overloads and short circuits ensures safety
Built to comply with European standards assuring reliability and performance
Features a constant tripping characteristic for predictable operation
Robust construction contributes to durability and long term use
Offers a reduced risk of electrical faults enhancing overall system integrity
User friendly installation process saves time and resources
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC 20 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 100A 400V ac AC, 20 kA Breaking Capacity
