Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 3-Pole, 80A, Type B, 400V ac AC, 20 kA Breaking Capacity
- RS Stock No.:
- 246-364
- Mfr. Part No.:
- 174525 AZ-3N-B80
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,985.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,985.38 |
*price indicative
- RS Stock No.:
- 246-364
- Mfr. Part No.:
- 174525 AZ-3N-B80
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 20kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Width | 108mm | |
| Standards/Approvals | RoHS, IEC 617, EN45545 | |
| Depth | 75mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 20kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Width 108mm | ||
Standards/Approvals RoHS, IEC 617, EN45545 | ||
Depth 75mm | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect offers unparalleled protection for your electrical installations. Designed for advanced commercial and industrial applications, it combines robustness with reliability. Its 80A capacity ensures that it can manage significant electrical loads while maintaining safety and compliance. With added features such as a B characteristic tripping, it delivers fast response times to overloads, safeguarding connected equipment.
Provides excellent overload and short circuit protection for electrical systems
Designed for versatility in various commercial and industrial applications
Compact design optimises space on panels while maintaining performance
Specification adherence ensures compatibility with international safety standards
Enhanced installation options allow for neutral concurrent switching configurations
Thermal stability data aids in effective heat management and performance evaluation
Plug and play capability enables straightforward installation and operational efficiency
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 230V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 400V ac AC 20 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 100A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 400V ac AC 20 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC 20 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC 20 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC, 15 kA Breaking Capacity
