Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 4-Pole, 80A, Type B, 400V ac AC, 20 kA Breaking Capacity

Subtotal (1 unit)*

MYR3,480.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,480.00

*price indicative

RS Stock No.:
246-050
Mfr. Part No.:
174538 AZ-4-B80
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

80A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

20kA

Range

xEffect

Series

xEffect - AZ MCB

IP Rating

IP20

Width

108mm

Height

90mm

Depth

75mm

Standards/Approvals

RoHS, EN45545, IEC 617

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed specifically for advanced commercial applications and industrial use. This robust device ensures optimal protection for electrical circuits with its type B characteristic, making it reliable under varying load conditions. With four poles and an amperage rating of 80A, it offers superior performance in power transmission.

Designed for outstanding performance in demanding environments

Compact dimensions aid in seamless integration into existing systems

Available in a four pole configuration for enhanced circuit protection

Incorporates advanced heat dissipation technology for improved reliability

Built to international compliance standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy