Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 3-Pole, 20A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 244-678
- Mfr. Part No.:
- 174519 AZ-3N-B20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,886.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,886.43 |
*price indicative
- RS Stock No.:
- 244-678
- Mfr. Part No.:
- 174519 AZ-3N-B20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, EN45545, IEC 617 | |
| Width | 108mm | |
| Height | 90mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, EN45545, IEC 617 | ||
Width 108mm | ||
Height 90mm | ||
Depth 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect excels in providing optimal protection for your electrical systems. Designed for advanced commercial and industrial applications, it features a robust three pole plus neutral configuration with a type B characteristic, ensuring reliable performance under various operating conditions. With a maximum operational current of 20A, this device guarantees effective circuit interruption and safety.
High short circuit breaking capacity ensures system safety
Complies with strict RoHS and regulatory standards
Temperature rise is manageable promoting long term reliability
Effective heat dissipation contributes to optimal performance
Visual indicators and installation instructions enhance user friendliness
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
