Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 63A, Type D, 400V ac AC, 48 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR527.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR527.87

*price indicative

RS Stock No.:
229-369
Mfr. Part No.:
115371 FAZ-D63/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

48V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS

Width

17.7mm

Depth

80mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker is meticulously designed to ensure robust protection in electrical circuits. Engineered to manage a rated operational current of 63 A, this device stands out for its precise D characteristic curve, making it ideal for safeguarding thermal overloads and short-circuits efficiently. With a compact design, it features a single-pole configuration, ensuring it fits seamlessly into various switchgear systems. Crafted with rigorous adherence to international safety standards and compatibility with diverse applications, this circuit breaker supports both AC voltage ratings up to 415 V and includes provisions for different conductor cross-sections. Its certifications, including UL and CSA approval, along with compliance with the IEC/EN 60898 standards, affirm its reliability and safety in critical electrical installations, enhancing reliability and peace of mind for professionals in the field.

Complies with multiple international safety standards for global acceptance

Optimised for efficient performance in both industrial and commercial applications

User-friendly installation process enhances operational agility

Incorporates intelligent heat dissipation capabilities during operation

Environmentally friendly design adheres to RoHS directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy