Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 63A, Type K, 240V ac AC, 48 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 258-348
- Mfr. Part No.:
- 278718 FAZ-K63/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR641.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR641.48 |
*price indicative
- RS Stock No.:
- 258-348
- Mfr. Part No.:
- 278718 FAZ-K63/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 80mm | |
| Depth | 70.5mm | |
| Standards/Approvals | RoHS EN45545 IEC 617 | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 80mm | ||
Depth 70.5mm | ||
Standards/Approvals RoHS EN45545 IEC 617 | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton FAZ MCB from Eaton's Moeller series xEffect is a state of the art miniature circuit breaker tailored to meet the demands of modern electrical installations. Designed for reliable protection in both industrial and advanced commercial environments, it offers a robust solution for safe electrical distribution. With a current rating of 63 A, this circuit breaker combines efficient performance with essential safety features. Its compact design is complemented by a thermal and magnetic trip mechanism that ensures swift disconnection in the event of an overload or short circuit. Built with a keen focus on durability and ease of installation, the FAZ MCB guarantees optimal functionality, making it an ideal choice for panel builders seeking dependability and innovation in their electrical systems.
Compact design allows for space saving installations
Equipped with thermal and magnetic trip mechanisms for enhanced safety
High short circuit breaking capacity ensures reliable protection
Concurrently switches the neutral enhancing operational efficiency
Meets environmental standards with RoHS compliance for eco friendly use
IP20 degree of protection ensures durability against dust ingress
Temperature rise calculation can be optimised for specific application needs
Suitable for applications in both industrial and advanced commercial settings
Easily integrates into existing switchgear systems for seamless upgrades
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking Capacity
