Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 160mA, Type C, 230V ac AC, 48 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR310.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR310.75

*price indicative

RS Stock No.:
258-733
Mfr. Part No.:
278542 FAZ-C0,16/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

160mA

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

17.7mm

Standards/Approvals

CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, rth America (UL, CSA ), UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, UL (File . E177451)

Depth

70.5mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to deliver superior protection for your electrical circuits. This miniature circuit breaker is built to handle demanding conditions while ensuring high operational reliability. With a tripping characteristic of C and a rated current of 0.16 A, this single pole device is ideal for branch circuits in both industrial and advanced commercial applications.

Compact size allows for efficient use of space in electrical panels

Complies with international standards offering high reliability and safety

Optimised heat dissipation supports safe operation under normal and severe conditions

User friendly installation features streamline set up and maintenance efforts

Highly effective in protecting against overload and short circuits enhancing system integrity

Environmentally compliant materials reaffirm a commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy