Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 160mA, Type C, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 259-222
- Mfr. Part No.:
- 278956 FAZ-C0,16/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,352.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,352.91 |
*price indicative
- RS Stock No.:
- 259-222
- Mfr. Part No.:
- 278956 FAZ-C0,16/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 160mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | EAN, CSA, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 160mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals EAN, CSA, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is an advanced solution designed to enhance safety and efficiency in electrical installations. With its three pole plus neutral design, this circuit breaker guarantees robust protection against overloads and short circuits, making it an indispensable component in modern switchgear applications. Engineered to meet stringent international standards, it operates effectively across a broad temperature range and features a C tripping characteristic for reliable performance.
Versatile application in industrial and advanced commercial settings
Temperature resistant design supports operation in extreme environments
Quick and straightforward installation reduces downtime during setup
Eco friendly RoHS compliance promotes environmental responsibility
Efficient power loss management maximises energy savings
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 160mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 230V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 160mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 160mA 400V ac AC, 6 kA Breaking Capacity
