Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 160mA, Type C, 400V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 258-354
- Mfr. Part No.:
- 278741 FAZ-C0,16/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,131.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,131.34 |
*price indicative
- RS Stock No.:
- 258-354
- Mfr. Part No.:
- 278741 FAZ-C0,16/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 160mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL | |
| Width | 80mm | |
| Depth | 36mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 160mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL | ||
Width 80mm | ||
Depth 36mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed to enhance safety and reliability in diverse electrical applications. This innovative device offers advanced protection for your branch circuits, boasting a tripping characteristic of C, perfect for handling high inrush currents typical in motor applications. With a rated current of 0.16 A and dual pole configuration, this circuit breaker ensures effective control over your electrical installations. Its compact design and user friendly specifications make it suitable for industrial and commercial environments.
Complies with UL and CSA standards for enhanced reliability
Two pole design optimises circuit protection in compact spaces
Temperature resilience promotes long term performance and durability
User friendly operational interface simplifies maintenance and monitoring
High breaking capacity effectively manages fault conditions
Supports multiple conductor cross sections for flexible installation options
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 230V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 160mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 160mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 160mA 240V ac AC, 6 kA Breaking Capacity
