Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 160mA, Type C, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 258-758
- Mfr. Part No.:
- 278854 FAZ-C0,16/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,131.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,131.34 |
*price indicative
- RS Stock No.:
- 258-758
- Mfr. Part No.:
- 278854 FAZ-C0,16/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 160mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 160mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals RoHS, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL | ||
Width 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series delivers exceptional reliability and performance for various industrial applications. Designed to safeguard electrical circuits with precision, it boasts a tripping characteristic of C, effectively managing short circuits while allowing normal operation under fluctuating conditions. With a compact design, this product is engineered to fit seamlessly into any control panel, catering to the demands of modern electrical systems. Its robust construction and adherence to stringent certifications, including IEC and UL standards, assure users of its safety and durability.
Robust design guarantees durability in demanding environments
Innovative tripping characteristics cater to a wide range of short circuit conditions
Complies with multiple international safety standards enhancing user confidence
Engineered for efficient thermal performance contributing to long lasting operation
Versatile application across industrial and advanced commercial settings
Temperature rise calculations supported by heat dissipation data
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 160mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 230V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 160mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 160mA 400V ac AC, 6 kA Breaking Capacity
