Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 63A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,192.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,192.72

*price indicative

RS Stock No.:
256-730
Mfr. Part No.:
278981 FAZ-C63/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Depth

80mm

Standards/Approvals

UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA

Width

72mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series ensures robust protection against overcurrent and short circuits. The product boasts a three pole plus neutral configuration, ideal for managing loads in multi phase systems. It is built with comprehensive safety features and adheres to rigorous compliance standards, making it suitable for various applications. With an impressive breaking capacity and a durable design, this miniature circuit breaker stands as a reliable choice for professionals seeking efficient performance and long term reliability in electrical installations.

Complies with international standards ensuring safety and reliability

Designed for easy installation on standard top hat rails

Offers superior thermal stability and resistance to environmental stresses

Equipped for a broad range of conductor cross sections enhancing versatility

Mechanically tested for a lifespan of 10000 operations promising durability

IP20 rated for high degrees of protection against dust and contact

Allows for easy access to terminals to facilitate maintenance and upgrades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy