Eaton xEffect xEffect Miniature Circuit Breaker, 3-Pole, 63A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-1060
- Mfr. Part No.:
- 177419 FAZ6-D63/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,336.14
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,336.14 |
*price indicative
- RS Stock No.:
- 230-1060
- Mfr. Part No.:
- 177419 FAZ6-D63/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 72.6mm | |
| Standards/Approvals | No | |
| Width | 72mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 72.6mm | ||
Standards/Approvals No | ||
Width 72mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton MCB, 63A Current Rating, 3+N Poles- 177419 FAZ6-D63/3N
This miniature circuit breaker (MCB) is designed for reliable protection in electrical installations. Featuring a current rating of 63A and a 3 pole plus neutral configuration, it ensures robust performance in demanding environments. It is suitable for DIN rail mounting and provides a breaking capacity of up to 10kA. The device operates effectively within a voltage rating of 415V, catering to various industrial applications.
Features & Benefits
• Type D circuit breaker tripping characteristics for high inrush currents
• 63A rated current supports heavy electrical loads
• Compact design with 72mm width for efficient installation
• Toggle switch reset actuator for easy manual operation
• Designed for operating temperatures ranging from -40°C to 70°C
• Modular spacing allows easy integration into existing systems
Applications
• Utilised in industrial panels for machinery protection
• Suitable for automation systems requiring enhanced circuit control
• Commonly employed in commercial electrical distribution systems
• Effective in environments where high inrush currents occur
What makes this unit suitable for high inrush current applications?
The Type D tripping characteristic allows it to tolerate brief surges in current without tripping, making it ideal for inductive loads such as motors and transformers.
How does the mounting style affect its installation?
Being designed for DIN rail mounting simplifies installation within control cabinets, allowing quick and secure integration into existing electrical systems.
What is the significance of the 10kA breaking capacity?
This high breaking capacity indicates the breaker can safely interrupt fault currents up to 10kA, ensuring circuit protection and preventing equipment damage.
Can multiple conductors be connected to this circuit breaker?
Yes, it accommodates multi-wired connections with a conductor cross-section range of 1mm² to 25mm² for both solid and stranded wires.
What factors should be considered regarding the ambient temperature?
Operating ambient temperatures range from -40°C to 70°C, and current carrying capacity reduces by 0.5% for every additional degree Celsius above the rated temperature.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
