Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 63A, Type Z, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,166.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,166.28

*price indicative

RS Stock No.:
258-752
Mfr. Part No.:
278831 FAZ-Z63/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

96V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Height

75.5mm

Standards/Approvals

CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, UL 1077, UL (Category Control Number QVNU, QVNU8), UL (File . E177451)

Width

36mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker is designed for maximum reliability and safety in industrial and commercial applications. The Eaton Moeller series xEffect FAZ MCB exemplifies robust construction combined with advanced features, making it an ideal choice for protecting branch circuits. With a rated current of 63 A and a two pole configuration, this circuit breaker ensures exceptional performance in diverse environments. Its compact size allows for simple installation on a top hat rail, adhering to the highest industry standards. Enhanced by a Z characteristic curve, it provides precise trip operations to safeguard your electrical installations. The FAZ MCB not only complies with various regulatory certifications but also ensures that sensitive equipment is well protected against overloads and short circuits, thus reducing downtime and maintenance costs.

Optimised for industrial and commercial applications ensuring robust performance

Compact dimensions facilitate easy installation and efficient space utilisation

Two pole design delivers reliable current protection for dual circuits

Z characteristic curve enhances operational reliability under various loads

Superior short circuit protection minimises the risk of equipment damage

Environmentally friendly design meets RoHS compliance standards

Rated impulse withstand voltage helps to enhance overall system robustness

Designed for easy integration with existing electrical systems

Meets multiple safety certifications ensuring peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy