Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 63A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,530.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,530.84

*price indicative

RS Stock No.:
259-402
Mfr. Part No.:
279121 FAZ-Z63/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

75.5mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

Depth

70.5mm

Height

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker, featuring a robust and compact design, is engineered for both industrial and advanced commercial applications. The device ensures optimal protection against overloads and short circuits, making it an essential component in any electrical installation. With a current rating of 63 A and a four pole configuration, it offers reliable and efficient performance in a variety of environments. Its unique characteristics, including compliance with international standards and an IP40 protection rating when properly installed, make it a trustworthy choice for businesses aiming for both safety and reliability. The breaker is designed to support versatile configurations, accommodating various conductor cross sections while ensuring ease of installation and maintenance. Enhanced with features like temperature rise management and high operational longevity, this product stands out as a prime solution for modern electrical systems.

Complies with stringent international electrical standards for peace of mind

Offers a high operational switching capacity for reliability in demanding conditions

Designed for easy installation on standard top hat rails ensuring versatility

Utilises advanced materials for enhanced durability and longevity

Features finger and hand touch safe terminals prioritising user safety

Conducts efficient heat dissipation minimising the risk of overheating

Offers a degree of protection making it suitable for various installations

Supports a wide range of conductor sizes for flexible connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy