Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 63A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,105.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,105.17

*price indicative

RS Stock No.:
256-952
Mfr. Part No.:
278933 FAZ-Z63/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Standards/Approvals

IEC/EN 60947-2, UL 1077, UL (Category Control Number QVNU2, QVNU8), UL (File No. E177451), IEC/EN 60898, IEC 61373, EN45545-2, CSA (File No. 204453), CE marking

Depth

80mm

Height

75.5mm

Width

54mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ miniature circuit breaker offers excellent protection and reliability for your electrical systems. Designed for industrial and advanced commercial applications, it delivers a robust performance with a three pole configuration and a 63 A rating. The device ensures compliance with multiple international safety standards, including UL and CSA certifications, making it suitable for various installations. Pairing efficiency with durability, this miniature circuit breaker is engineered to withstand demanding environments while providing essential features such as a tripping characteristic 'Z' for added safety. Ideal for branch circuits, it seamlessly integrates into your switchgear systems, bringing peace of mind and operational efficiency to your projects.

Offers a three pole design for versatile application

Delivers a compact form factor for space constrained installations

Meets stringent global compliance standards for enhanced safety

Designed to maintain operational reliability under extreme temperatures

Incorporates advanced features for improved circuit protection

Provides clear terminal markings for easier installation

Allows for easy heat dissipation protecting circuit integrity

Supports quick and efficient maintenance procedures

Utilises a tripping characteristic tailored for specific operational requirements

Facilitates a high operational switching capacity for effective load management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy