Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 8A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-207
- Mfr. Part No.:
- 278908 FAZ-K8/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,073.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,073.03 |
*price indicative
- RS Stock No.:
- 259-207
- Mfr. Part No.:
- 278908 FAZ-K8/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | UL (File . E177451), UL (Category Control Number QVNU, QVNU8), UL 1077, IECEN 60947, IECEN 60898, CSA (File . 0445), CSA (Class . 150), CSAC. . 5, CE | |
| Width | 54mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Height 75.5mm | ||
Standards/Approvals UL (File . E177451), UL (Category Control Number QVNU, QVNU8), UL 1077, IECEN 60947, IECEN 60898, CSA (File . 0445), CSA (Class . 150), CSAC. . 5, CE | ||
Width 54mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect, designed with precision for modern electrical systems, offers exceptional reliability and safety. This device caters to diverse industrial and commercial applications, ensuring optimal performance in demanding environments. Its robust construction and advanced technology protect against overcurrents, while allowing for effortless integration into existing setups. Perfectly suited for branch circuits, it conforms to international standards, giving users peace of mind and assurance of quality. With a tripping characteristic of K, it efficiently manages a range of electrical loads, making it an indispensable component for any electrical engineer or installer.
Ensures superior protection for industrial and advanced commercial applications
Designed for easy installation on top hat rails facilitating quick setups
Offers an exceptional operational switching capacity to enhance safety measures
Features low terminal capacity for added flexibility in conductors used
Includes multiple certifications for guaranteed compliance with safety standards
Optimises performance with a compact design that saves valuable space
Professional design ensures reliable operation under varying environmental conditions
Provides a high degree of protection against electric shock through innovative terminal designs
Sustainably constructed to meet rigorous energy efficiency demands
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
