Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 8A, Type K, 230V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR624.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR624.01

*price indicative

RS Stock No.:
256-721
Mfr. Part No.:
278709 FAZ-K8/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

8A

Tripping Characteristics

Type K

Rated AC Voltage

230V ac

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

UL, CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS

Width

36mm

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ MCB is an advanced miniature circuit breaker designed to provide superior protection for your electrical circuits. With a type K characteristic, it is ideally suited for applications requiring precise overload protection. Its compact design and robust specifications make it a reliable choice for both industrial and advanced commercial environments, ensuring safety and compliance with industry standards. The lightweight yet durable construction facilitates easy installation, while its energy efficient operation contributes to a sustainable electrical infrastructure. This product stands out due to its high short circuit breaking capacity, ensuring peace of mind in high load situations. Equipped for longevity, it embraces the latest innovations in switchgear technology to meet the diverse needs of modern installations, making it an essential component for professionals in the field.

Designed for compact installations without compromising performance

K characteristic for enhanced overload protection specific to industrial applications

Lightweight design contributes to ease of handling and installation

Ideal for both commercial and industrial environments offering versatile applications

High short circuit breaking capacity for reliable circuit protection under extreme conditions

RoHS compliant ensuring minimal environmental impact during usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy