Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type D, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR418.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR418.72

*price indicative

RS Stock No.:
256-710
Mfr. Part No.:
278682 FAZ-D1/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

IEC 61373, CSA, EAN, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL, EN45545-2, EN 63000:2018

Depth

80mm

Height

75.5mm

Width

36mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to ensure reliable protection for electrical circuits in both industrial and advanced commercial applications. With its compact size and advanced features, this 1 pole + N device boasts a robust tripping characteristic of D, ideal for addressing a variety of operational needs. Rated for a current of 1 A, it effortlessly handles short circuit breaking capacities of up to 15 kA according to IEC standards, ensuring peace of mind with regard to safety and efficiency.

Meets RoHS compliance for environmentally friendly performance

Integration capabilities allow for concurrent switching of neutral to enhance functionality

Robust construction ensures long lasting reliability in adverse operating conditions

Extensive certification marks assure compliance with international safety standards

Designed for compatibility with a wide range of conductor sizes promoting versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy