Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 1A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-033
- Mfr. Part No.:
- 279069 FAZ-D1/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,446.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,446.28 |
*price indicative
- RS Stock No.:
- 258-033
- Mfr. Part No.:
- 279069 FAZ-D1/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | EN 63000:2018, IEC 61373, IEC/EN 60898, UL, RoHS, CSA, IEC/EN 60947-2, EAN, EN45545-2 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals EN 63000:2018, IEC 61373, IEC/EN 60898, UL, RoHS, CSA, IEC/EN 60947-2, EAN, EN45545-2 | ||
Height 75.5mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a state of the art miniature circuit breaker designed to provide reliable protection in industrial and commercial applications. Featuring a 4 pole configuration and a tripping characteristic of D, it ensures efficient current management and safety in various operational environments. This innovative breaker boasts an impressive ambient temperature range, allowing for operation in challenging conditions.
Designed for high performance in industrial settings
Durable construction contributes to longevity
Optimised for rapid response to short circuit conditions
Robust insulation voltage capability enhances safety
Accommodates a range of conductor cross sections for flexibility
IP20 protection degree prevents dust ingress in controlled environments
Efficient heat dissipation allows for reliable operation
Supports advanced switching technologies for increased efficiency
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
