Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 50A, Type K, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR437.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR437.32

*price indicative

RS Stock No.:
256-690
Mfr. Part No.:
278604 FAZ-K50/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

50A

Tripping Characteristics

Type K

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

17.7mm

Height

75.5mm

Depth

80mm

Standards/Approvals

CSA, IECEN, UL

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ MCB is a high performance miniature circuit breaker designed to safeguard electrical circuits effectively. With a compact design and engineered for 50 A operation, it ensures reliable overcurrent protection in various applications. This product meets international standards, making it suitable for rigorous environments while maintaining ease of installation. The characteristic K tripping curve is crafted for optimal performance under fluctuating loads, ensuring the continued safety and reliability of electrical systems. Its robust construction guarantees a long lifespan and operational capacity across diverse conditions, making it an invaluable asset for both residential and commercial settings. With thorough compliance to global safety regulations including UL and CSA, this circuit breaker represents an ideal choice for those prioritising quality and performance in switchgear solutions.

Designed for single pole applications ensuring simple integration

Characteristic K tripping curve facilitates early fault detection

Compact form factor optimises space in electrical panels

High operational switching capacity supports demanding environments

Built in safety features safeguard against unauthorized access

Temperature resilience from 25 °C to 75 °C for versatile use

IP20 and IP40 degree of protection options enhance durability

Versatile mounting options accommodate different configurations

Enhanced corrosion resistance supports longevity in diverse environments

Suitable for various applications from branch circuits to advanced commercial setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy