Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 20A, Type K, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-571
- Mfr. Part No.:
- 278600 FAZ-K20/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR237.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR237.92 |
*price indicative
- RS Stock No.:
- 259-571
- Mfr. Part No.:
- 278600 FAZ-K20/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 70.5mm | |
| Width | 17.5mm | |
| Height | 80mm | |
| Standards/Approvals | CSAC. . 5, CSA, CE, UL, IECEN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 70.5mm | ||
Width 17.5mm | ||
Height 80mm | ||
Standards/Approvals CSAC. . 5, CSA, CE, UL, IECEN 60947 | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect is designed to deliver exceptional reliability and efficiency in various electrical applications. Combining sophisticated technology with robust construction, this device is tailored for branch circuits in industrial and advanced commercial settings. Featuring a current rating of 20 A and a single pole configuration, it ensures efficient operation while adhering to the highest safety standards. The product's compact dimensions enable easy installation on top hat rails, making it a versatile choice for panel builders seeking both performance and compliance. UL and CSA certified, this circuit breaker not only meets but exceeds rigorous performance benchmarks, ensuring peace of mind in power distribution. Additionally, it incorporates advanced thermal management features, allowing for safe operation even under demanding conditions.
Robust construction ensuring long lasting durability
Designed for seamless integration into various panel configurations
Features a K characteristic curve enhancing overload protection
Complies with international standards providing confidence in safety
Compact design saves space while maintaining high operational capacity
Easy installation process tailored for top hat rail mountings
Versatile application suitability across industrial and commercial sectors
Medium voltage rating ensures compatibility with a diverse range of environments
Proven track record with certifications from recognised regulatory bodies
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
